text.skipToContent text.skipToNavigation

Manufacturer Part #

TSI109-200ILY

PowerPC Host Bridge

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas TSI109-200ILY - Technical Attributes
Attributes Table
Clock Frequency-Max: 200MHz
Interface Type: PCI Express
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
48
Multiple Of:
24
Total
$16,048.32
USD
Quantity
Web Price
24+
$334.34
Product Variant Information section