text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8041RNL-TR

KSZ8041RNL Series Surface Mount Phy - MLF-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.135V to 3.465V
No of Functions / Channels: 1
Interface Circuit Type: RMII
Data Rate: 100Mbps
Supply Current: 53mA
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 32
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,820.00
USD
Quantity
Web Price
1,000+
$1.82
Product Variant Information section