text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8081MNXCA-TR

KSZ8081MNX Series 3.3 V 10 BASE-T/100BASE-TX Physical Layer Transceiver - QFN-32

Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.135V to 3.465V
No of Functions / Channels: 1
Interface Circuit Type: MII
Data Rate: 100Mbps
Supply Current: 47mA
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 32
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Stock:
98
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$25.53
USD
Quantity
Web Price
1
$25.53
50
$21.30
100
$20.63
250
$19.77
500+
$19.15