text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8081RNBCA-TR

10/100 BASE-TX PHYSICAL LAYER TRANSCEIVER

Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
No of Functions / Channels: 1
Interface Circuit Type: PHY
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Stock:
512
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$5.13
USD
Quantity
Web Price
1
$5.13
50
$4.28
100
$4.15
250
$3.98
500+
$3.85