text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8081RNBIA-TR

KSZ8081 Series 2.5 V 10 Base-T/100 Base-TX Physical Layer Transceiver - QFN-32

Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 2.5V
No of Functions / Channels: 1
Interface Circuit Type: Transceiver
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Stock:
8,150
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$3.68
USD
Quantity
Web Price
1
$3.68
50
$3.07
100
$2.98
250
$2.85
500+
$2.76