text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8091RNAIA-TR

KSZ8091 Series 3.3 V Surface Mount 10 Base-T/100 Base-TX PHY - QFN-24

Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.135V to 3.465V
No of Functions / Channels: 1
Interface Circuit Type: RMII
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$5.88
USD
Quantity
Web Price
1
$5.88
50
$4.91
100
$4.75
250
$4.56
500+
$4.41