text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN8672B1-E/LNX

LAN8672 Series 3.3 V MII 10BASE-T1S Ethernet PHY Transceiver - VQFN-36

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.135V to 3.465V
No of Functions / Channels: 1
Interface Circuit Type: MII
Data Rate: 10Mbps
Supply Current: 31mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 36
Package Style:  VQFN-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$2,479.40
USD
Quantity
Web Price
490+
$5.06
Product Variant Information section