text.skipToContent text.skipToNavigation

Manufacturer Part #

RTL8201F-VB-CG

RTL8201F Series 3.63 V Single Chip/Port 10/100 M Ethernet Phyceiver w/ auto MDIX

ECAD Model:
Mfr. Name: Realtek
Standard Pkg:
Product Variant Information section
Date Code: 2122
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 2.97V to 3.63V
No of Functions / Channels: 1
Interface Circuit Type: MII/RMII
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,770
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4900
Multiple Of:
490
Total
$7,350.00
USD
Quantity
Web Price
1
$1.88
25
$1.67
75
$1.60
150
$1.56
400+
$1.50
Product Variant Information section