text.skipToContent text.skipToNavigation

Manufacturer Part #

RTL8211E-VB-CG

RTL8211E Series 3.3 V Integrated 10/100/1000 Gigabit Ethernet Transceiver-QFN-48

ECAD Model:
Mfr. Name: Realtek
Standard Pkg:
Product Variant Information section
Date Code: 2207
Product Specification Section
Realtek RTL8211E-VB-CG - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
No of Functions / Channels: 1
Interface Circuit Type: RGMII
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$5.41
USD
Quantity
Web Price
1
$5.41
10
$4.88
25
$4.69
75
$4.47
150+
$4.33
Product Variant Information section