text.skipToContent text.skipToNavigation

Manufacturer Part #

RTL8211FS-CG

RTL8211E Series 3.3 V Integrated 10/100/1000 Gigabit Ethernet Transceiver-QFN-48

ECAD Model:
Mfr. Name: Realtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
No of Functions / Channels: 1
Interface Circuit Type: RGMII
Data Rate: 1000Mbps
No of Terminals: 48
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4900
Multiple Of:
490
Total
$20,629.00
USD
Quantity
Web Price
490+
$4.21
Product Variant Information section