text.skipToContent text.skipToNavigation

Manufacturer Part #

VSC8531XMW-02

Ethernet ICs 1 Port GbE Cu PHY with RGMII/RMII

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2023
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 0.95V to 1.05V
No of Functions / Channels: 1
Interface Circuit Type: RGMII/RMII
Data Rate: 1Gbps
Supply Current: 90mA
Operating Temp Range: 0°C to 125°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 48
Moisture Sensitivity Level: 3
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
490
Multiple Of:
490
8,818
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,043.70
USD
Quantity
Web Price
490+
$2.13
Product Variant Information section