text.skipToContent text.skipToNavigation

Manufacturer Part #

WIZ811MJ

WIZ811MJ Series 3.3 V Network Module with Mag Jack (Transformer and RJ45)

ECAD Model:
Mfr. Name: WIZnet
Standard Pkg:
Product Variant Information section
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
Interface Circuit Type: PHY
Features & Applications
Established in 1998, WIZnet’s core technology ‘TCP/IP Offload Platform’ is an ASSP and silicon-proven IP for custom ASIC, which best fits OS-less devices and is compatible with any Embedded OS. Their fully hardwired TCP/IP algorithm guarantees line speed by on-the-fly processing architecture that is independent of any main processor. This technology has eliminated the need for a main processor by offloading TCP/IP processing, enhancing the overall system performance, particularly in multimedia streaming applications.

WIZnet’s hardwired TCP/IP chip has been adopted worldwide both in OS-less devices (esp. DVR, Remote Control) and OS-based applications (esp. STB, DTV). It provides higher performance and stability than any software internet connectivity solution.

Network Module with Mag Jack (Transformer and RJ45)

Features:

- Plug-in Network Module having W5100
- Useful for Designing Network Interface Part
- Support Easy & Quick Hardware Design

- Usable without H/W design for W5100, transformer and RJ-45
- Fast evaluation available for W5100 and MCU in the target board
- Supports MCU BUS ans SPI Interface
- Supports auto MDI/MDIX (auto detection of crossover)
- Supports network status indicator LEDs - FDX, TX, RX, LINK, Collision

WIZ811MJ is a Network Module with Mag Jack (Transformer and RJ45)
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
40
Multiple Of:
20
Total
$788.40
USD
Quantity
Web Price
1
$23.50
4
$21.88
15
$20.43
30
$19.71
75+
$18.80
Product Variant Information section