text.skipToContent text.skipToNavigation

Manufacturer Part #

WIZ830MJ

WIZ830MJ Series Network Module with Mag Jack (Transformer and RJ45)

ECAD Model:
Mfr. Name: WIZnet
Standard Pkg:
Date Code: 2024
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
Interface Circuit Type: PHY
Features & Applications

WIZnet’s hardwired TCP/IP chip has been adopted worldwide both in OS-less devices (esp. DVR, Remote Control) and OS-based applications (esp. STB, DTV). It provides higher performance and stability than any software internet connectivity solution.

Network Module with Mag Jack (Transformer and RJ45)

Features:

  • Plug-in Network Module having W5300 & Mag Jack
  • Usable without H/W design for W5300, Transformer and RJ-45
  • Fast evaluation availabe for W5300 and MCU in the target board
  • Supports 8 Independent connections simultaneously
  • Supports MCU BUS Interface
  • Supports 16/8 bit data bus width
  • Support Memory to Memory DMA

WIZ830MJ is a Network Module with Mag Jack (Transformer and RJ45)

Pricing Section
Global Stock:
0
Germany (Online Only):
0
2,034
Factory Stock:Factory Stock:
0
Minimum Order:
1008
Multiple Of:
18
Total
$22,498.56
USD
Quantity
Web Price
18
$27.90
36
$23.14
54
$22.66
72+
$22.32