text.skipToContent text.skipToNavigation

Manufacturer Part #

XRT7295ATIW-F

XRT7295AT Series 5 V SMT DS3/Sonet STS-1Integrated Line Receiver-SOJ-20

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 5V
No of Functions / Channels: 1
Package Style:  SOJ-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
180
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$43.59
USD
Quantity
Web Price
1
$43.59
5
$40.46
20
$37.95
50
$36.38
125+
$34.87
Product Variant Information section