text.skipToContent text.skipToNavigation

Manufacturer Part #

ALC886-GR

HD Audio Codec Driver Replacing ALC888-VC2-GR

Mfr. Name: Realtek
Standard Pkg:
Product Variant Information section
Date Code: 2004
Product Specification Section
Technical Attributes
Attributes Table
No of Functions / Channels: 1
Interface Circuit Type: Serial
Supply Voltage-Nom: 3.5V to 5.25V
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Stock:
515
Minimum Order:
1
Multiple Of:
1
12,823
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.32
USD
Quantity
Web Price
1
$2.32
20
$2.24
40
$2.20
125
$2.14
250+
$2.11
Product Variant Information section