text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8081RNACA-TR

KSZ8081 Series 3.3 V RMII 10 Base T/100 Base TX Ethernet PHY Transceiver-QFN-24

Product Specification Section
Technical Attributes
Attributes Table
No of Functions / Channels: 1
Interface Circuit Type: RMII
Supply Voltage-Nom: 1.8V to 3.3V
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Stock:
43,170
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$1.57
USD
Quantity
Web Price
1
$1.57
50
$1.20
100
$1.14
250
$1.07
500+
$1.02