text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8081RNAIA-TR

10/100 BASE-TX PHYSICAL LAYER TRANSCEIVER

Product Specification Section
Technical Attributes
Attributes Table
No of Functions / Channels: 2
Interface Circuit Type: RMII
Supply Voltage-Nom: 3.3V
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Stock:
33,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$4.03
USD
Quantity
Web Price
1
$4.03
50
$3.37
100
$3.26
250
$3.12
500+
$3.03