text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8081RNDIA-TR

KSZ8081 Series 2.5V 10 Base-T/100 Base-TX Physical Layer Transceiver T&R -QFN-24

Product Specification Section
Technical Attributes
Attributes Table
No of Functions / Channels: 1
Interface Circuit Type: RMII
Supply Voltage-Nom: 3.3V
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$4.58
USD
Quantity
Web Price
1
$4.58
50
$3.82
100
$3.70
250
$3.55
500+
$3.44