text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8794CNXCC

4-PORT 10/100 SWITCH WITH RGMII/GMII

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.14V to 3.465V
No of Functions / Channels: 4
Interface Circuit Type: MII/RGMII/RMII
Package Style:  HVQFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
260
Multiple Of:
260
Total
$2,155.40
USD
Quantity
Web Price
260+
$8.29
Product Variant Information section