text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ9031MNXIA-TR

KSZ9031MNX Series 1.8 to 3.3 V GMII/MII Support Ethernet Transceiver - QFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.8V to 3.3V
Interface Circuit Type: GMII/MII
Package Style:  QFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$3,700.00
USD
Quantity
Web Price
1,000+
$3.70
Product Variant Information section