
Manufacturer Part #
LAN83C185-JT
MII/RMII 10/100 ETHERNET TRANSCEIVER
Product Specification Section
Microchip LAN83C185-JT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip LAN83C185-JT - Technical Attributes
Attributes Table
Supply Voltage-Nom: | 3V to 3.6V |
No of Functions / Channels: | 1 |
Interface Type: | Ethernet |
Package Style: | TQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
160+
$3.80
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
TQFP-64
Mounting Method:
Surface Mount