text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN8710A-EZK

LAN8710A Series 3.6 V Small Footprint MII/RMII 10/100 Ethernet Transceiver

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
Microchip LAN8710A-EZK - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.62V to 3.6V
No of Functions / Channels: 1
Interface Type: MII/RMII
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,950
USA:
1,950
3,920
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
490
Multiple Of:
490
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$563.50
USD
Quantity
Web Price
490+
$1.15
Product Variant Information section