text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN91C96-MS

LAN91C96 Series 6 kB 10 Based-T Non PCI Single Chip Ethernet Controller- QFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1850
Product Specification Section
Microchip LAN91C96-MS - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
Interface Type: 10BASE-T/AUI
Package Style:  QFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28
USA:
28
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$18.06
USD
Quantity
Web Price
1
$18.06
3
$17.84
10
$17.60
20
$17.46
40+
$17.20
Product Variant Information section