text.skipToContent text.skipToNavigation

Manufacturer Part #

RTL8100CL-LF

RTL8100CL Series 3.6 V Fast Ethernet Controller with Power Management LQFP-128

ECAD Model:
Mfr. Name: Realtek
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 100Mbps
Supply Voltage-Nom: 3V to 3.6V
Supply Current: 330mA
Duplex: Half/Full Duplex
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -55°C to +125°C
No of Functions / Channels: 1
Interface Circuit Type: MII
No. of Transceivers: 1
No of Terminals: 128
Package Style:  LQFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
720
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
72
Multiple Of:
72
Total
$389.52
USD
Quantity
Web Price
72
$5.41
144
$4.40
216+
$4.33
Product Variant Information section