text.skipToContent text.skipToNavigation

Manufacturer Part #

RTL8111F-VB-CG

RTL8111F Series 3.46 V 25 MHz Integrated Gigabit Ethernet Controller - QFN-48

ECAD Model:
Mfr. Name: Realtek
Standard Pkg:
Product Variant Information section
Date Code: 1950
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 1000Mbps
Supply Voltage-Nom: 3.14V to 3.46V
Power Dissipation: 0.3mW
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -55°C to +125°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
15,190
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4900
Multiple Of:
490
Total
$17,248.00
USD
Quantity
Web Price
490+
$3.52
Product Variant Information section