text.skipToContent text.skipToNavigation

Manufacturer Part #

RTL8111H-CG

RTL8111H-CG: 3.46 V 25 MHz Integrated 10/100/1000M Ethernet Controller

ECAD Model:
Mfr. Name: Realtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.14V to 3.46V
Supply Current: 0.5µA
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -55°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4900
Multiple Of:
490
Total
$38,318.00
USD
Quantity
Web Price
490+
$7.82
Product Variant Information section