text.skipToContent text.skipToNavigation

Manufacturer Part #

RTL8201CP-VD-LF

RTL8201 Series Single Port 1.8 / 3.3 V 10/100 Mbps Ethernet Phyceiver - LQFP-48

ECAD Model:
Mfr. Name: Realtek
Standard Pkg:
Product Variant Information section
Date Code: 1851
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.8V to 3.6V
No of Functions / Channels: 1
Interface Circuit Type: PHY
Package Style:  LQFP-48
Mounting Method: Surface Mount
Features & Applications

The RTL8201CP-VD-LF is a part of RTL8201 series single port 10/100M fast ethernet phyceiver. Its available in LQFP-48 package.

The RTL8201CP is a single port PHYceiver with an medium independent interface/serial network interface. It implements all 10/100M ethernet physical layer functions including physical coding sublayer, physical medium attachment, twisted pair physical medium dependent sub layer, within autocrossover detection function, 10base -Tx encoder/decoder and twisted pair medium access unit.

Features:

  • Pin-to-pin compatible with the RTL8201BL
  • Supports MII and 7-wire SNI
  • Full/half duplex operation
  • Twisted pair or fiber mode output
  • Auto negotiation
  • Supports power down mode
  • Supports operation under link down power saving mode
  • Supports base line wander compensation
  • Supports autocrossover detection
  • Supports repeator mode
  • Adaptive equalization
  • Network status LEDs
  • 25MHz crystal oscillator as clock source
  • Low dual power supply 1.8 V and 3.3 V; 1.8 V is generated by an internal regulator
  • 0.18µm CMOS process

Applications:

  • Network Interface Adapter
  • Medium Access unit
  • communication and network raiser
  • Advance communication raiser
  • ethernet hub and ethernet switch
Pricing Section
Global Stock:
0
USA:
0
8,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.98
USD
Quantity
Web Price
1+
$0.98
Product Variant Information section