text.skipToContent text.skipToNavigation

Manufacturer Part #

RTL8211DN-VB-GR

RTL8211 Series GbE PHY Ethernet Transceiver w/ GMII Interface & EEE - QFN-88

Mfr. Name: Realtek
Standard Pkg:
Product Variant Information section
Date Code: 2008
Product Specification Section
Technical Attributes
Attributes Table
Interface Circuit Type: MII/GMII/RGMII/SGMII
Data Rate: 1000Mbps
Supply Voltage-Nom: 2.97V to 3.63V
Duplex: Half/Full Duplex
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 88
Package Style:  QFN-88
Mounting Method: Surface Mount
Pricing Section
Stock:
5,194
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.06
USD
Quantity
Web Price
1
$2.06
25
$2.01
50
$1.98
150
$1.93
300+
$1.89
Product Variant Information section