text.skipToContent text.skipToNavigation

Manufacturer Part #

RTL8211EG-VB-CG

RTL8211E Series 3.3 V Integrated Gigabit Ethernet Transceiver-QFN-64

ECAD Model:
Mfr. Name: Realtek
Standard Pkg:
Product Variant Information section
Date Code: 2118
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
No of Functions / Channels: 1
Interface Circuit Type: RGMII
Package Style:  QFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
13,695
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$4.20
USD
Quantity
Web Price
1+
$4.20
Product Variant Information section