text.skipToContent text.skipToNavigation

Manufacturer Part #

RY9012A0000GZ00#002

R-IN32M3 Dual Port Ethernet Module Solution for Real-Time Protocols

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2028
Product Specification Section
Technical Attributes
Attributes Table
No of Functions / Channels: 2
Interface Circuit Type: SPI
No. of Transceivers: 1
Protocols Supported: EtherCAT
Supply Voltage-Nom: 33V
Duplex: Half/Full Duplex
Power Dissipation: 2W
Operating Temp Range: -40°C to +70°C
Storage Temperature Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Through Hole
Features & Applications

Renesas has introduced a complete, ready-to-use Ethernet module for use in industrial applications which is based on its R-IN32M3 multi-protocol communication IC.

APPLICATIONS
• Industrial automation equipment
• Protocol conversion gateways
• Portable industrial devices
• Industrial human-machine interfaces

FEATURES
• No additional license fees payable
• Source code for application examples
• Extensive tool chain supports development and test process

Pricing Section
Stock:
20
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$156.38
USD
Quantity
Web Price
1
$156.38
5+
$151.05
Product Variant Information section