text.skipToContent text.skipToNavigation

Manufacturer Part #

W7500S2E-R1

W7500S2E-R1 Series 3.3 V Industrial Grade Serial to Ethernet Module

ECAD Model:
Mfr. Name: WIZnet
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 1.152Mbps to 100Mbps
Supply Voltage-Nom: 3.3V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Interface Circuit Type: Serial
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
48
Multiple Of:
12
Total
$409.92
USD
Quantity
Web Price
1
$9.86
10
$8.90
25
$8.54
75
$8.14
150+
$7.89
Product Variant Information section