text.skipToContent text.skipToNavigation

Manufacturer Part #

WIZ110SR

WIZ110SR Series Serial-to-Ethernet Gateway (Midas 3.0 + W5100+MAG JACK + D89)

ECAD Model:
Mfr. Name: WIZnet
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 5V
Interface Circuit Type: Serial
Features & Applications
Established in 1998, WIZnet’s core technology ‘TCP/IP Offload Platform’ is an ASSP and silicon-proven IP for custom ASIC, which best fits OS-less devices and is compatible with any Embedded OS. Their fully hardwired TCP/IP algorithm guarantees line speed by on-the-fly processing architecture that is independent of any main processor. This technology has eliminated the need for a main processor by offloading TCP/IP processing, enhancing the overall system performance, particularly in multimedia streaming applications.

WIZnet’s hardwired TCP/IP chip has been adopted worldwide both in OS-less devices (esp. DVR, Remote Control) and OS-based applications (esp. STB, DTV). It provides higher performance and stability than any software internet connectivity solution.

Features:

  • All-made Sireal to Ethernet module
    • Simple and quick network implementation
    • Available of firmware customization for various serial devices
  • High stability & reliability by using W5100 
  • Easy & Powerful Configuration program
  • 10/100Mbps Ethernet Interface, Max 230Kbps Serial Interface
  • RoHS compliant

WIZ110SR is a Serial-to-Ethernet Gateway Module (Midas 3.0 + W5100+MAG JACK + D89)

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
40
Multiple Of:
10
Total
$998.40
USD
Quantity
Web Price
1
$29.76
4
$27.70
15
$25.87
30
$24.96
75+
$23.81
Product Variant Information section