text.skipToContent text.skipToNavigation

Manufacturer Part #

WIZ120SR

WIZ120SR Series Serial-to-Ethernet Gateway - Two Port Serial (Midas 3.0 + W5100)

ECAD Model:
Mfr. Name: WIZnet
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
Interface Circuit Type: Serial
Features & Applications
Established in 1998, WIZnet’s core technology ‘TCP/IP Offload Platform’ is an ASSP and silicon-proven IP for custom ASIC, which best fits OS-less devices and is compatible with any Embedded OS. Their fully hardwired TCP/IP algorithm guarantees line speed by on-the-fly processing architecture that is independent of any main processor. This technology has eliminated the need for a main processor by offloading TCP/IP processing, enhancing the overall system performance, particularly in multimedia streaming applications.

WIZnet’s hardwired TCP/IP chip has been adopted worldwide both in OS-less devices (esp. DVR, Remote Control) and OS-based applications (esp. STB, DTV). It provides higher performance and stability than any software internet connectivity solution.

Features:

  •  Direct Connection to Serial Devices
    • Add Network Function Simply and Quickly
    • Provide Firmware Customization for various serial device
  • High stability & reliability by using W5100
  • Easy & Powerful configuration program
  • Support 2 Serial Ports
  • Support DHCP, PPPoE and DNS
  • Support PPPoE Connection for ADSL
  • Support static as well as dynamic IP setting
  • Support Password for the Security
  • 10/100 Mbps Ethernet Interface, Max 230Kbps Serial Interface
  • RoHS compliant

WIZ120SR is a Serial-to-Ethernet Gateway Module - Two Port Serial (Midas 3.0 + W5100)

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
36
Multiple Of:
18
Total
$1,263.24
USD
Quantity
Web Price
1
$43.86
3
$40.41
5
$38.91
10
$36.95
20+
$35.09
Product Variant Information section