text.skipToContent text.skipToNavigation

Manufacturer Part #

WIZ140SR

WIZ140 Series 47x37mm Pin-header Type Serial to Ethernet Module Serial Interface

ECAD Model:
Mfr. Name: WIZnet
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
Interface Circuit Type: 4 UART
Features & Applications

The WIZ14xSR are a Pin-header Type Serial to Ethernet Module Serial Interface : 4 RS-232

Features:

  • Support 4 RS-232 serial ports
  • Connect with the Serial Device directly
  • Adding network function simply and quickly
  • Providing Firmware customization
  • High system stability and reliablilty by using W5300
  • Easy and powerful configuration tool program
  • Support DHCP and DNS function
  • Support static as well as dynamic IP setting
  • 10/100 Mbps Ethernet interface, Max 115,200bps serial interface
  • RoHS compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
45
Multiple Of:
15
Total
$2,368.35
USD
Quantity
Web Price
15+
$52.63
Product Variant Information section