text.skipToContent text.skipToNavigation

Manufacturer Part #

WIZ752SR-125

WIZ752SR Series 3.6 V 230 kbps Board Type Serial to Ethernet Module

Mfr. Name: WIZnet
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Interface Circuit Type: Serial
Data Rate: 230kbps
Supply Voltage-Nom: 2.2V to 3.6V
Operating Temp Range: -40°C to +85°C
Pricing Section
Stock:
0
Minimum Order:
40
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,042.00
USD
Quantity
Web Price
10+
$26.05
Product Variant Information section