text.skipToContent text.skipToNavigation

Manufacturer Part #

82V2058XDAG

OCTAL T1 E1 LIU

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 82V2058XDAG - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.13V to 3.47V
No of Functions / Channels: 8
Interface Circuit Type: JTAG, Serial
Package Style:  TQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$18.15
USD
Quantity
Web Price
1
$18.15
5
$17.94
25
$17.73
100
$17.55
250+
$17.29
Product Variant Information section