text.skipToContent text.skipToNavigation

Manufacturer Part #

DS26518GN+

8/8 Transceiver Full T1/E1/J1 256-CSBGA (17x17)

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated DS26518GN+ - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.71V to 1.89V
No of Functions / Channels: 8
Interface Circuit Type: LIU
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$5,882.40
USD
Quantity
Web Price
90+
$65.36
Product Variant Information section