text.skipToContent text.skipToNavigation

Manufacturer Part #

DS34T108GN+

Single/Dual/Quad/Octal TDM-Over-Packet Chip

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.71V to 1.89V
No of Functions / Channels: 8
Interface Circuit Type: LIU
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
60
Multiple Of:
10
Total
$8,098.80
USD
Quantity
Web Price
10+
$134.98
Product Variant Information section