text.skipToContent text.skipToNavigation

Manufacturer Part #

XRT59L91ID-F

XRT59L91 Series 3.3 V SMT Single-Chip E1 Line Interface Unit - SOIC-16

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 1708
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.13V to 3.46V
No of Functions / Channels: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
185
USA:
185
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$20.02
USD
Quantity
Web Price
1
$20.02
5
$18.76
25
$17.58
100
$16.62
250+
$16.02
Product Variant Information section