text.skipToContent text.skipToNavigation

Manufacturer Part #

XRT86VL30IV80-F

XRT86VL30 Series 3.3 V Single Ch T1/E1/J1 Bits Clock Recovery Element-LQFP-80

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 2045
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.71V to 1.89V
No of Functions / Channels: 1
Package Style:  LQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
398
USA:
398
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$17.48
USD
Quantity
Web Price
1
$17.48
5
$16.41
30
$15.30
100
$14.59
300+
$13.98
Product Variant Information section