text.skipToContent text.skipToNavigation

Manufacturer Part #

ALC262-VD2-GR

ALC262-VD Series 2 Channel Version D Silicon High Definition Audio Codec

Mfr. Name: Realtek
Standard Pkg:
Product Variant Information section
Date Code: 1941
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 3V to 5.5V
No of Functions / Channels: 10
Interface Circuit Type: Digital
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Stock:
2,565
Minimum Order:
1
Multiple Of:
1
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.33
USD
Quantity
Web Price
1
$2.33
25
$2.05
50
$2.00
150
$1.91
300+
$1.86
Product Variant Information section