text.skipToContent text.skipToNavigation

Manufacturer Part #

EL1881CSZ-T13

EL1881 Series 5 V 1.5 mA NTSC / PAL / SECAM Sync Seperator T&R - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,875.00
USD
Quantity
Web Price
2,500+
$1.95
Product Variant Information section