text.skipToContent text.skipToNavigation

Manufacturer Part #

EL4583CSZ-T7

Sync Separator, 50% Slice, S-H, Filter, HOUT

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 4.5V to 5.5V
No of Functions / Channels: 5
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$10,860.00
USD
Quantity
Web Price
1,000+
$10.86
Product Variant Information section