text.skipToContent text.skipToNavigation

Manufacturer Part #

GS1501-CQR

GS1501 Series 3.6 V Surface Mount HDTV Serial Digital Formatter - MQFP-128

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 3V to 3.6V
Interface Circuit Type: Serial
Package Style:  MQFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
60
Multiple Of:
60
Total
$3,234.00
USD
Quantity
Web Price
60+
$53.90
Product Variant Information section