text.skipToContent text.skipToNavigation

Manufacturer Part #

GS2970-IBE3

GS2970 Series 3.3 V 3 Gb/s Surface Mount HD, SD SDI Receiver - BGA-100

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 1614
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
Interface Circuit Type: Serial
Package Style:  BGA-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
168
Multiple Of:
168
Total
$5,508.72
USD
Quantity
Web Price
168+
$32.79
Product Variant Information section