text.skipToContent text.skipToNavigation

Manufacturer Part #

GS2970AIBE3

GS2970 Series 3G/HD/SD/ASI Receiver w/SMPTE Audio and Video Processing - BGA-100

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.8V to 3.3V
Package Style:  BGA-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
168
Multiple Of:
168
Total
$5,283.60
USD
Quantity
Web Price
168+
$31.45
Product Variant Information section