text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL59885ISZ

Video ICs ISL59885ISZ AUTO-ADJ SYNC SEPARATOR, 8-Pin SOIC

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 3V to 5V
No of Functions / Channels: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
776
Multiple Of:
97
Total
$2,731.52
USD
Quantity
Web Price
97
$4.20
291
$3.57
485
$3.52
1,455
$3.41
2,425+
$3.36
Product Variant Information section