text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL79987IRZ-T

IC VIDEO DECODER

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.2V to 3.3V
No of Functions / Channels: 4
Interface Circuit Type: I2C
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$19,860.00
USD
Quantity
Web Price
3,000+
$6.62
Product Variant Information section