text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM2529FH1

NJM2529 Series 5 V Multi-Function Color TFT Signal Processor - QFP-64-H1

ECAD Model:
Mfr. Name: New Japan Radio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 5V
No of Functions / Channels: 6
Package Style:  QFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
900
Multiple Of:
900
Total
$4,986.00
USD
Quantity
Web Price
900
$5.54
1,800+
$4.43
Product Variant Information section