text.skipToContent text.skipToNavigation

Manufacturer Part #

SII164CTG64

SiI164 Series 3 to 3.6 V 10 uA SMT PanelLink Transmitter - TQFP-64

Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2008
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 3V to 3.6V
No of Functions / Channels: 3
Interface Circuit Type: I2C
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Stock:
1,919
Minimum Order:
160
Multiple Of:
160
1,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$440.00
USD
Quantity
Web Price
160
$2.75
320+
$2.20
Product Variant Information section